KYOCERA AVX Components CorporationAEH0608470M035R铝电容器
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.11A 1000h 125°C T/R
KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.
Applications
- • Industrial / Consumer Electronics
- • DC/DC Converters
- • Lighting
- • DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications
Series Specs
- • AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
- • AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
- • AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
- • AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h
| Compliant | |
| EAR99 | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.11 | |
| 16.45@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 8 | |
| 0.41 | |
| ±0.5 | |
| ±0.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

