TE ConnectivityAE101MD1V30Q04Switch Toggle
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Short Bat Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 7.62 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Epoxy/Process | |
| Terminals/N/A | |
| Epoxy/Process | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 16.26 | |
| 6.1 | |
| 8.13 | |
| 11.68 | |
| 16.26 | |
| 8.13 | |
| 25.4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

