Analog DevicesADW71205YSTZ同步机和解角器数字转换器
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin Automotive AEC-Q100 44-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Resolver to Digital | |
| 12 | |
| ±11 | |
| 20(Max) | |
| 750 | |
| Parallel|Serial (3-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p | |
| 0.1Vp | |
| 2.47V | |
| 20 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Do you have something which is rotating in your circuit? Do you need its angular position? Look no further, adopt this ADW71205YSTZ synchro and resolver to digital converter from Analog Devices. It has a differential input signal. This device's digital interface is parallel|serial (3-wire, spi). This synchro resolver has a resolution of 12 bit. This synchro resolver has a temperature range of -40 °C to 125 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.