onsemiADT7461AR温度及湿度传感器
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3°C(Max)/±1°C | |
| Serial (2-Wire, SMbus) | |
| Digital | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 215 | |
| -40 | |
| 120 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

