| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| ARM Cortex M4 | |
| 240 | |
| Flash | |
| 32 | |
| 2MB | |
| 384KB | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| 1 | |
| -40 | |
| 105 | |
| CAN/SPI/UART | |
| 1 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 16KB | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| 2MB | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 120 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 120 | |
| Lead Shape | Gull-wing |
Never waste time waiting for slow devices again by adopting this fast ADSP-CM403CSWZ-CF application processor developed by Analog Devices into your design. This part has an operating temperature range of -55 °C to 150 °C. This device has a minimum operating supply voltage of 0.2 V and a maximum of 1@0.1A V. It has -55 program memory. This device utilizes Schottky diode technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.