Analog DevicesADSP-BF537KBCZ-6AV数字信号处理器
DSP Fixed-Point 16bit 600MHz 182-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-BF53x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 2KB | |
| 132KB | |
| No | |
| CAN/Ethernet/I2C/SPI/UART | |
| 48 | |
| 600 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0.8|2.25 | |
| 1.3|2.5|3.3 | |
| 1.43|3.6 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 182 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 182 | |
| Lead Shape | Ball |
The real word uses analog, but convert it to digital for easy processing by using this ADSP-BF537KBCZ-6AV digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 600 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.3|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.43|3.6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.