| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Parallel|Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 4V/5V|±10V | |
| 47 | |
| 60 | |
| ±3LSB | |
| ±0.75%FSR | |
| 88dB(Typ) | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
With this ADS8517IPW ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is parallel|serial (spi). It has a single-ended input signal. Its maximum power dissipation is 60 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V|±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

