Texas InstrumentsADS8365IPAG模数转换器

6-Channel Hex ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP Tray

This ADS8365IPAG made by Texas Instruments ADC is great for converting continuous analog signals into digital data. Its maximum power dissipation is 241 mW. It has a single-ended and differential input signal. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 160 Minimum 160
  • Manufacturer Lead Time:
    12 星期
    • Price: $31.11
    1. 160+$31.11

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.