| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Single | |
| 1Vp-p/2Vp-p | |
| 310 | |
| 350 | |
| ±2LSB | |
| ±2.5%FSR | |
| 49dB(Typ) | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
A must-have for data processing uses, this ADS831EG4 ADC made by Texas Instruments will translate analog electrical signals. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 350 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p/2Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

