| Compliant | |
| 3A991c.2. | |
| Obsolete | |
| ADS800U | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 3.25V | |
| 390 | |
| ±1.9LSB(Typ) | |
| ±2.5%FSR | |
| 64dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Texas Instruments' ADS800U ADC. It has a single-ended and differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 3.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

