| Compliant | |
| 3A001a.5.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCom3 | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 550Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.2Vp-p | |
| 2250 | |
| 2500 | |
| ±4.5LSB | |
| ±5%FSR | |
| 62.6dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 12.2(Max) mm |
| Package Length | 12.2(Max) mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
A must-have for data processing uses, this ADS54RF63IPFP ADC made by Texas Instruments will translate analog electrical signals. Its maximum power dissipation is 2500 mW. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

