| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | ADS131A02IPBS |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Number of ADCs | 2 |
| Number of Input Channels | 2 |
| Sampling Rate | 128ksps |
| Interface Type | Serial (4-Wire, 5-Wire, SPI) |
| Input Type | Voltage |
| Input Signal Type | Pseudo-Differential|Differential |
| Voltage Reference | Internal|External |
| Polarity of Input Voltage | Bipolar |
| Voltage Supply Source | Single|Dual |
| Input Voltage | ±2.5V |
| Typical Dual Supply Voltage (V) | ±2.5 |
| Typical Power Dissipation (mW) | 17 |
| Maximum Power Dissipation (mW) | 21 |
| Integral Nonlinearity Error | 20ppm |
| Full Scale Error | ±0.03%FSR(Typ) |
| Signal to Noise Ratio | 115dB(Typ) |
| Sample and Hold | Yes |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.05(Max) |
| Package Length | 5.05(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 32 |
| Lead Shape | Gull-wing |