| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 128sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Single | |
| 2.048V|±2.048V | |
| 1.2 | |
| 1.75 | |
| ±0.01%FSR | |
| 0.4%FSR | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

