Analog DevicesADM694ANZSupervisory Circuits
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Push-Pull | |
| 4.5 | |
| 4.65 | |
| 4.73 | |
| 4.75 to 5.5 | |
| 4.75 | |
| 5.5 | |
| 1950 | |
| 400 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Your circuit won't fail if its main processor goes out thanks to this ADM694ANZ microprocessor supervisory circuit from Analog Devices. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

