Analog DevicesADM693ANZSupervisory Circuits

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin PDIP Tube

This ADM693ANZ microprocessor supervisory circuit from Analog Devices works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.48 V.

库存总量: 4 个零件

Quantity Increments of 25 Minimum 100
  • Date Code:
    2119+
    Manufacturer Lead Time:
    10 星期
    Country Of origin:
    菲律宾
    • Price: $6.19
    1. 100+$6.19

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.