Analog DevicesADM1069ASTZSupervisory Circuits
Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| Open Collector/Push-Pull | |
| 0.573 | |
| 1.375 | |
| 2.7 to 5.4 | |
| 3 | |
| 6 | |
| 6000 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this power supply sequencer ADM1069ASTZ voltage monitor IC from Analog Devices. The component will be shipped in tray format. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

