Analog DevicesADG1312YRUZ-REEL7Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 155@12V | |
| 65@12V | |
| 500(Typ)@12V|600(Typ)@±15V | |
| Single | |
| Single | |
| 10.8 | |
| 12 | |
| 13.2 | |
| ±13.5 | |
| ±15 | |
| ±16.5 | |
| 0.22@16.5V/-0.000001@-16.5V | |
| 0.38@16.5V/-0.001@-16.5V@-40C to 105C | |
| 25 | |
| 500@10.8V | |
| 400 to 1000 | |
| Single|Dual | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.