| RoHS Not Applicable | |
| 3A002h. | |
| Obsolete | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADC0801520WG | |
| ADC | |
| 8 | |
| 1.5G | |
| No | |
| No |
Dev Kit Description
The ADC08D1520CVAL Evaluation Board populated with a ceramic sample is designed to allow quick evaluation and design development of Texas Instrument's ADC08D1520WG ultra high speed 8-bit Analog-to-Digital Converter. This evaluation board is designed to function with Agilents 16702B Logic Analysis System for fast evaluation. It requires only three connections to get started: a power supply, a Logic Analyzer Interface to PC, and a signal source.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

