Analog DevicesADA4805-1ARJZ-R2运算放大器
Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 0.125@5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.47@5V | |
| 0.72@5V | |
| 0.52@5V | |
| 47@5V | |
| Single|Dual | |
| 220@5V | |
| 5.9@5V | |
| 1.5 | |
| 109 | |
| 0.6@5V | |
| 100 | |
| 103 | |
| 95 to 105 | |
| 30 | |
| 82 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
With this voltage feedback amplifier ADA4805-1ARJZ-R2 OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.