Analog DevicesADA4505-4ACBZ-R7运算放大器
Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 1.8 | |
| 5 | |
| ±0.9 | |
| ±2.5 | |
| 0.000001@5V | |
| 0.000002@5V | |
| 0.04@5V | |
| Single|Dual | |
| 0.006@5V | |
| 65@5V | |
| 120 | |
| 0.02@5V | |
| 100 | |
| 90 | |
| 90 to 95 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 1.46 mm |
| Package Length | 2.96 mm |
| PCB changed | 14 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 14 | |
| Lead Shape | Ball |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier ADA4505-4ACBZ-R7 OP amp from Analog Devices. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with CMOS technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.