Analog DevicesAD9837BCPZ-RL7直接数字合成器
Direct Digital Synthesizer 16MHz 1-DAC 10bit Serial 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| 10 | |
| 28 | |
| 1 | |
| 1 | |
| 16 | |
| -64(Typ) | |
| Voltage | |
| 0.645 | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5.5 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

