| Compliant | |
| 3A001a.5.b.2. | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Quad-Switch | |
| 16bit | |
| 12Gsps | |
| 1 | |
| 1 | |
| JESD204B | |
| Current | |
| Unipolar | |
| Internal|External | |
| -1.26/1.326/2.625 | |
| Dual | |
| 2650 | |
| ±2.7LSB(Typ) | |
| -1.7%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) - 0.31 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 169 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
