Analog DevicesAD8571ARZ-REEL7运算放大器
Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| 0.015 | |
| 4.975 | |
| 0.00007@5V | |
| 0.00001@5V | |
| 0.00005@5V | |
| 0.975@5V | |
| 30@5V | |
| Single | |
| 0.4@5V | |
| 51@5V | |
| 0.04 | |
| 145 | |
| 0.002@5V | |
| 120 | |
| 120 | |
| >=115 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Think of Analog Devices' chopper stabilization AD8571ARZ-REEL7 differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.