Analog DevicesAD8436JCPZ-R7RMS 至直流转换器
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 4.8 | |
| 36 | |
| ±2.4 | |
| ±18 | |
| 3 | |
| 365 | |
| 2100 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
Make your circuit convert from RMS to DC quick by using this AD8436JCPZ-R7 RMS to DC converter by Analog Devices. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This RMS to DC converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.