Analog DevicesAD8014ARZ运算放大器

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube

Does your project require any signal processing circuits, control circuits, or instrumentation? Then this current feedback amplifier AD8014ARZ OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its maximum power dissipation is 750 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.

库存总量: 10 个零件

Quantity Increments of 98 Minimum 196
  • Date Code:
    2219+
    Manufacturer Lead Time:
    10 星期
    Country Of origin:
    台湾
    • Price: $2.308
    1. 196+$2.308

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.