Analog DevicesAD7874ARZ模数转换器
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 116ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±10V | |
| ±5 | |
| 100 | |
| 150 | |
| ±1LSB | |
| ±5LSB | |
| 70dB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7874ARZ ADC from Analog Devices is perfect. Its maximum power dissipation is 150 mW. This device's digital interface is parallel. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

