Analog DevicesAD7766BRUZ-2-RL7模数转换器
1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 24bit | |
| 1 | |
| 1 | |
| 32ksps | |
| Serial (3-Wire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±5Vp-p | |
| 8.5 | |
| 10.5 | |
| ±15ppm | |
| 0.075%FSR | |
| 113.5dB(Typ) | |
| 24 | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
This AD7766BRUZ-2-RL7 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on SAR architecture. It has a differential input signal. Its maximum power dissipation is 10.5 mW. This device's digital interface is serial (3-wire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.