Analog DevicesAD670SD/883B模数转换器
1-Channel Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Single | |
| 0.255V/2.55V|±0.128V/±1.28V | |
| 450 | |
| ±1LSB | |
| ±2.5LSB | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 28.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 20 | |
| Lead Shape | Through Hole |
Easily perform calculations on real world physical signals such as light and temperature by using this AD670SD/883B ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. It has a differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 450 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 0.255 V/2.55V|±0.128V/±1.28V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
