| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A991b.1. |
| 环保无铅 | Active-Unconfirmed |
| 美国海关商品代码 | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Receiver |
| Maximum RF Operating Frequency Range (MHz) | 0.04 to 100 |
| Maximum RF Operating Frequency (MHz) | 70 |
| Operating Band Frequency (MHz) | 40 to 70 |
| Minimum Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8V |
| Maximum Operating Supply Voltage | 1.9V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| Pin Count | 144 |
| Lead Shape | Ball |