Analog DevicesAD652KPZ

VFC Sync 2MHz 20-Pin PLCC Tube

This AD652KPZ V2F and F2V developed by Analog Devices will allow conversions between voltage and frequency. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.