| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplier/Divider | |
| 4 | |
| 4 | |
| Single | |
| ±8 | |
| ±22 | |
| ±15 | |
| Dual | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 14 | |
| Lead Shape | Through Hole |
Perform analog and square root division with this AD632SD analog multiplier and divider from Analog Devices. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±22 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
