| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| 7 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Single | |
| ±3LSB | |
| ±0.075%FSR | |
| 90dB(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

