Analog DevicesAD567SD/883B数模转换器
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 0.5 | |
| Parallel | |
| Current | |
| Unipolar|Bipolar | |
| Internal|External | |
| Dual | |
| 495 | |
| ±0.75LSB | |
| ±0.25%FSR | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.2(Max) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 28 | |
| Lead Shape | Through Hole |
Need to convert your digital signals to analog? This AD567SD/883B DAC converter from Analog Devices is the one you want. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
