Analog DevicesAD565ASD/883B数模转换器

DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube

Thanks to Analog Devices and their AD565ASD/883B DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a current output. This device is based on Current Steering architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.