| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Computational Unit | |
| 1 | |
| 1 | |
| Single | |
| 10(Typ) | |
| ±4.5 | |
| ±18 | |
| ±15 | |
| 250 | |
| Dual | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.05(Max) |
| Package Width | 7.62(Max) |
| Package Length | 23.12(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 18 | |
| Lead Shape | Through Hole |
Perform analog and square root division with this AD538BDZ analog multiplier and divider from Analog Devices. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
