| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 70 | |
| 60 to 75 | |
| 0.25@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±15 | |
| ±18 | |
| 0.05@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 450 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 16 | |
| Lead Shape | Through Hole |
This instrumentation amplifier AD524ADZ differential amplifier from Analog Devices will amplify an audio signal in two channels. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

