Analog DevicesAD5222BRZ10-REEL7数字电位计
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 128 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 5|3 | |
| 5.5 | |
| ±2.7 | |
| ±2.5 | |
| ±2.3 | |
| 0.015(Typ) | |
| Dual|Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Now easily implement potentiometers with this AD5222BRZ10-REEL7 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.