| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 125sps | |
| 1 | |
| 1 | |
| 8000(Typ) | |
| Serial (3-Wire) | |
| Current | |
| Internal|External | |
| 2.95 | |
| Single | |
| 450 | |
| ±0.01%FSR | |
| ±0.2%FSR | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
With this AD421BRZRL DAC converter from Analog Devices converting analog signals into digital is easy. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire). It has a current output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

