The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.
The AD3530/AD3530R operate from single, 2.7V to 5.5V supply ranges and are guaranteed monotonic by design. The AD3530R also offers a 2.5V, 5ppm/°C internal reference that is disabled by default.
The devices include integrated multiplexers that allow monitoring of output voltages, currents, and internal die temperature. The AD3530/AD3530R are available in 2.1mm × 2.2mm, 25-ball WLCSP packages. The devices incorporate power-on reset (POR) circuits that ensure that the DACs output power up to and present at 32kΩ to ground until a valid write is executed. The DACs also contain power-down modes that reduce the current consumption down to 670μA, typical.
The serial peripheral interface (SPI) and MICROWIRE®-compatible, 4-wire serial interface operates on logic levels as low as 1.08V up to 1.98V and clock rates up to 50MHz.
Key Features and Benefits
- • 16-bit resolution, ±3 LSB16 INL, ±1 LSB16 DNL
- • TUE: ±0.22% of FSR maximum
- • Offset error: ±1.6mV maximum
- • Gain error: ±0.26% of FSR maximum
- • Guaranteed sourcing current of 50mA
- • Ultra-low headroom: 25mV at 20mA load
- • 2.5V internal voltage reference, 5ppm/°C, typical
- • 62nV/√Hz noise spectral density (external reference)
- • 115nV/√Hz noise spectral density (internal reference)
- • Output voltage, current, and die temperature monitors
- • 50MHz SPI write and read
- • 2.7V to 5.5V power supply range
- • 1.2V or 1.8V compatible digital interface
- • Operating temperature range: −40°C to +125°C
- • Small package: 2.1mm × 2.2mm, 25-ball WLCSP
Applications
- • Optical transceivers
- • Test and measurement
- • Industrial automation
- • Data acquisition systems
Evaluation Board
The AD3530R can be evaluated with the EVAL-AD3530R.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 2.14 |
| Package Length | 2.19 |
| PCB changed | 25 |
| Supplier Package | WLCSP |
| 25 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

