Allegro MicroSystemsACS770ECB-200U-PFF-T电流传感器
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| 200 | |
| ±0.5 | |
| 4.6 | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 20 | |
| -40 | |
| 85 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7 mm |
| Package Width | 13 mm |
| Package Length | 10 mm |
| PCB changed | 5 |
| Supplier Package | Case CB-PFF |
| 5 |
Because it does not have a direct electrical connection to the current being monitored, this ACS770ECB-200U-PFF-T current sensor from Allegro MicroSystems allows for galvanic isolation to the measurement circuit. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.