Comchip TechnologyACGRAT103L-HFRectifiers
Diode 600V 1A 2-Pin Case 2010 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| 600 | |
| 1 | |
| 40 | |
| 0.93 | |
| 5 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 2.3(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Supplier Package | Case 2010 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

