| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Cartridge |
| Acting | Fast |
| Application | Automotive Accessory Applications |
| Fuse Size (mm) | 6.35 X 31.75 |
| Current Rating (A) | 5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 125 |
| Breaking Capacity @ Rated Voltage (A) | 10000@200VAC|10000@125VDC |
| Typical Melting I2t (A²S) | 32.83 |
| Typical Cold Resistance (Ohm) | 0.026 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Product Length (mm) | 31.75 |
| Product Diameter (mm) | 6.35 |
| Fuse Material | Ceramic |
| Mounting | Holder |