Top Searched
AbraconAB38T-32.768KHZ石英晶体
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 30000Ohm 2-Pin Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 12.5 | |
| 30000 | |
| Fundamental | |
| -10 | |
| 60 | |
| Commercial | |
| Bag | |
| Diameter | 3.2(Max) mm |
| Mounting | Through Hole |
| Package Height | 8.3(Max) mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

