| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | DIP Slide Switch |
| Actuator Style | Flush Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Number of Positions | 10 |
| Maximum Current Rating (A) | 0.025@24VDC |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 300VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 200 |
| Electrical Life (Cycles) | 1000 |
| Actuator Length (mm) | 0 |
| Seal | Tape |
| Seal Description | Tape |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 20 |
| Total Pitch (mm) | 22.86 |
| Row Space (mm) | 8.25 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 27.3 |
| Body Depth (mm) | 7.5 |
| Body Height (mm) | 3.5 |
| Product Weight (g) | 1.3 |
| Product Length (mm) | 27.3 |
| Product Depth (mm) | 9.3 |
| Product Height (mm) | 4.55 |