OmronA6R-161RFSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.025@24VDC | |
| 24 | |
| 250VAC | |
| 100 | |
| 200 | |
| 5000 | |
| Hexadecimal | |
| 0 | |
| O-Ring | |
| Rotor | |
| O-Ring | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -25 | |
| 80 | |
| Tube | |
| 0.6 | |
| 9.8 | |
| 9.9 | |
| 4.5 |
By acting as a series of switches, the A6R-161RF dual in-line package switch from Omron is the ideal component for use on a printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -25 °C to 80 °C. The A6R-161RF DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 9.8 mm long, 4.5 mm tall and 9.9 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
