OmronA6HR-6104Switch DIP

Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick

Does your printed circuit board need some type of electronic flow control? The A6HR-6104 dual in-line package switch, developed by Omron, is the component you need. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The A6HR-6104 DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 8.75 mm long, 4.2 mm tall and 8.12 mm deep. The maximum DC voltage rating is 24 VDC.

65 个零件: 可以在 4 天内配送

    Total$6.27Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 65
      • Price: $6.27

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.