Comchip TechnologyA5KP6.5A-G瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 6.5V 5KW 2-Pin Case R-6 Ammo Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.22 | |
| 11.2 | |
| 6.5 | |
| 3.5 | |
| 500 | |
| 446.43 | |
| 2000 | |
| 50 | |
| 5000 | |
| -55 | |
| 150 | |
| Automotive | |
| Ammo | |
| Diameter | 9.14(Max) |
| Mounting | Through Hole |
| Package Length | 9.14(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

