Microchip TechnologyA54SX32A-CQ84B现场可编程门阵列
FPGA SX-AFamily 32KGates 1800Cells 238MHz 2.5V 84-Pin CQFP Box
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SX-A | |
| 0.25um | |
| 62 | |
| 3 | |
| 1980 | |
| 2.5 | |
| 1800 | |
| 48000 | |
| OTP | |
| 32000 | |
| 2880 | |
| 3 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 238 | |
| No | |
| STD | |
| 1.2 | |
| 2.25 | |
| 2.75 | |
| 5|2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| SX | |
| Mounting | Surface Mount |
| Package Height | 2.15 mm |
| Package Width | 16.51 mm |
| Package Length | 16.51 mm |
| PCB changed | 84 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 84 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
