Allegro MicroSystemsA4984SLPTR-T活动电机控制
DMOS Stepper Motor Driver 24-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 35 | |
| 2 | |
| 3 | |
| 5.5 | |
| 8 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
This dmos stepper A4984SLPTR-T stepper motor driver from Allegro MicroSystems is built to automate a variety of different machines, such as pumps and actuators. With an output that has a voltage of 35 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.