Microchip TechnologyA42MX16-1TQG176I现场可编程门阵列
FPGA 42MXFamily 24KGates 608Cells 119MHz/198MHz 3.3V/5V 176-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 140 | |
| 3 | |
| 928 | |
| 3.3|5 | |
| 608 | |
| 24000 | |
| OTP | |
| 24000 | |
| 608 | |
| 2 | |
| Yes | |
| 1 | |
| Yes | |
| No | |
| No | |
| 198|119 | |
| No | |
| 1 | |
| 2.4|1.7 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 176 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

